Schneider Electric Acti9 187 Miniature Circuit Breaker, 2-Pole, 25A, C Curve, 415V ac AC, 250 V dc DC, 50 kA Breaking
- RS Stock No.:
- 922-072
- Mfr. Part No.:
- 18791
- Brand:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$1,784.88
(exc. GST)
$2,052.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,784.88 |
*price indicative
- RS Stock No.:
- 922-072
- Mfr. Part No.:
- 18791
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | 187 | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | RoHS | |
| Depth | 81mm | |
| Height | 103mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series 187 | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals RoHS | ||
Depth 81mm | ||
Height 103mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker ensures reliable protection in electrical distribution applications, expertly designed to handle various load conditions while adhering to stringent safety standards.
Offers a breaking capacity of up to 100 kA for high fault current applications
Features thermal-magnetic trip technology for enhanced reliability
Supports a wide range of operational voltages, ensuring versatility
IP20 rated protection suitable for indoor use
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
