Schneider Electric Acti9 188 Miniature Circuit Breaker, 4-Pole, 40A, C Curve, 415V ac AC, 500 V dc DC, 50 kA Breaking
- RS Stock No.:
- 922-079
- Mfr. Part No.:
- 18826
- Brand:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$3,626.97
(exc. GST)
$4,171.02
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,626.97 |
*price indicative
- RS Stock No.:
- 922-079
- Mfr. Part No.:
- 18826
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 500V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | 188 | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-2 | |
| Width | 108mm | |
| Height | 103mm | |
| Depth | 81mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 500V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series 188 | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-2 | ||
Width 108mm | ||
Height 103mm | ||
Depth 81mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker offers reliable protection for electrical distribution systems. Designed for robust performance, it features thermal-magnetic trip technology, ensuring enhanced safety in various operating environments.
Four poles provide comprehensive protection and efficient distribution
Breaking capacities include up to 100 kA Icu for resilient circuit protection
IP20 degree of protection ensures suitability for indoor installations
Mounting support available for 35 mm symmetrical DIN rail for ease of installation
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
