Schneider Electric Acti9 186 Miniature Circuit Breaker, 3-Pole, 10A, C Curve, 415V ac AC, 375 V dc DC, 25 kA Breaking
- RS Stock No.:
- 922-410
- Mfr. Part No.:
- 18632
- Brand:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$2,297.70
(exc. GST)
$2,642.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,297.70 |
*price indicative
- RS Stock No.:
- 922-410
- Mfr. Part No.:
- 18632
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 375V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | Acti9 | |
| Series | 186 | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20 | |
| Depth | 81mm | |
| Height | 103mm | |
| Width | 81mm | |
| Standards/Approvals | RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 375V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range Acti9 | ||
Series 186 | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20 | ||
Depth 81mm | ||
Height 103mm | ||
Width 81mm | ||
Standards/Approvals RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit breaker provides essential protection for electrical distribution systems, ensuring safe operation in various environments, including thermal-magnetic trip technology for enhanced performance.
Three pole configuration suitable for 10 A rated current at 40 °C
Breaking capacity of up to 50 kA at specified AC and DC voltages
Designed for use in distribution systems across multiple network types
IP20 and IK05 rated for protection against environmental challenges
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
