Schneider Electric Acti9 IC60N Miniature Circuit Breaker, 2-Pole, 10A, Type C, 440V ac AC, 133 V dc DC, 6 kA Breaking
- RS Stock No.:
- 230-6657
- Mfr. Part No.:
- A9F44210
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$91.59
(exc. GST)
$105.33
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.59 |
*price indicative
- RS Stock No.:
- 230-6657
- Mfr. Part No.:
- A9F44210
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 133V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | IC60N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | |
| Width | 36mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Handle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 133V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series IC60N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 85mm | ||
Depth 78.5mm | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | ||
Width 36mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Handle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IN
The Schneider Electric Acti9 iC60N miniature circuit breaker are especially ideal if you are working within polluted environments and networks. It has 2 pole and 10 A rated current.
Enhanced security when it comes to circuit protection
Easy installation
Related links
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 63A 440V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 16A 440V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 4A 440V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 32A 440V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 2A 440V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 6A 440V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 10A 440V ac AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 10A 240V ac AC 6 kA Breaking
