Siemens, SENTRON, 3VA62 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 245-358
- Mfr. Part No.:
- 3VA6210-8HL31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$6,585.28
(exc. GST)
$7,573.07
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $6,585.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 245-358
- Mfr. Part No.:
- 3VA6210-8HL31-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA62 | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Height | 198mm | |
| Width | 105mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 86mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA62 | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Height 198mm | ||
Width 105mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 86mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3VA62 Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA62 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
