Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-137
- Mfr. Part No.:
- 3VA6610-6JT42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$34,512.47
(exc. GST)
$39,689.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34,512.47 |
*price indicative
- RS Stock No.:
- 249-137
- Mfr. Part No.:
- 3VA6610-6JT42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Standards/Approvals | ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Height | 328mm | |
| Width | 280mm | |
| Depth | 120mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Standards/Approvals ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Height 328mm | ||
Width 280mm | ||
Depth 120mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker represents a robust solution for optimal system protection. Designed with advanced functionality, this product not only promises high performance but also seamlessly integrates into varied applications. It features a breaking capacity of up to 65 kA at 480 V, ensuring it can handle significant fault currents.
Communication function for enhanced monitoring and control capabilities
Constructed with a front connection arrangement for streamlined installation
IP40 protection class ensures adequate resistance against harmful dust and moisture
Compatible with a variety of conductor sizes offering flexibility in installation
- RS Stock No. 0249149
- Mfr. Part No. 3VA6610-7JQ42-0AA0
Each
$37,923.62
- RS Stock No. 0249122
- Mfr. Part No. 3VA6610-6JQ42-0AA0
Each
$35,543.26
- RS Stock No. 0249169
- Mfr. Part No. 3VA6610-6HN42-0AA0
Each
$26,761.96
- RS Stock No. 0249181
- Mfr. Part No. 3VA6610-7JP42-0AA0
Each
$31,075.32
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA












