Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-579
- Mfr. Part No.:
- 3VA6560-6JT42-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$22,362.94
(exc. GST)
$25,717.38
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22,362.94 |
*price indicative
- RS Stock No.:
- 249-579
- Mfr. Part No.:
- 3VA6560-6JT42-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, RoHS, UL 489, IEC 81346-2 | |
| Width | 280mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type S, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, RoHS, UL 489, IEC 81346-2 | ||
Width 280mm | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type S, Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker revolutionizes system protection with unparalleled reliability and versatility. Engineered to meet stringent demand, this model delivers robust performance with an exceptional breaking capacity, catering specifically to industrial environments. Its advanced ETU556 electronic trip unit ensures precise overload and short circuit protection, adapting seamlessly to various operational conditions. Designed for a broad range of applications, including heating, air conditioning, and refrigeration, this circuit breaker not only ensures safety but also enhances the operational lifespan of connected equipment.
Robust construction designed for mechanical and electrical endurance
Compact dimensions allow for efficient use of space in electrical panels
Seamless integration with existing infrastructure for easy installation
Communicative capabilities facilitate advanced monitoring and diagnostics
Extended operational temperature range ensures functionality in diverse environments
Environmental certifications affirm commitment to sustainability
- RS Stock No. 0249963
- Mfr. Part No. 3VA6560-6JQ46-0AA0
Each
$22,309.38
- RS Stock No. 0250115
- Mfr. Part No. 3VA6560-6JQ42-0AA0
Each
$21,309.47
- RS Stock No. 0249966
- Mfr. Part No. 3VA6560-6JT42-0AA0
Each
$20,360.35
- RS Stock No. 0250112
- Mfr. Part No. 3VA6560-6JP46-0AA0
Each
$17,937.57
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












