Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$15,724.87

(exc. GST)

$18,083.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,724.87

*price indicative

RS Stock No.:
249-635
Mfr. Part No.:
3VA6580-1MS36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Width

210mm

Depth

120mm

Height

328mm

Standards/Approvals

RoHS, IEC 60947, IEC 81346-2, UL 489

Tripping Characteristics

Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker offers reliable protection and performance for your electrical installations. Tailored to safeguard against overloads and short circuits it combines innovative design with robust functionality. Supporting high operational currents and exceptional switching capacities this product is engineered for various industrial applications. Its three pole design ensures seamless integration in motor starter protection while the advanced ETU310M trip mechanism provides accurate response capabilities.

Constructed with IP40 protection class to withstand harsh conditions

Designed to operate within a wide temperature range for versatile application

Includes mechanical service life of 10000 cycles which ensuring long term reliability

Supports a variety of conductor cross sections for flexible installation options

No ground fault monitoring version simplifies installation

No need for additional motor drive reducing overall system complexity

Each
$18,306.28
Each
$15,486.86
Each
$18,385.68
Each
$19,938.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy