Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-116
- Mfr. Part No.:
- 3VA6560-6JQ46-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$24,470.57
(exc. GST)
$28,141.16
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24,470.57 |
*price indicative
- RS Stock No.:
- 250-116
- Mfr. Part No.:
- 3VA6560-6JQ46-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Width | 280mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Width 280mm | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to ensure superior protection for electrical systems. Designed for reliable performance it supports advanced overload and short circuit protection functionalities. This model boasts a robust construction tailored for high demand environments and features an adjustable current response making it versatile for various applications. It provides exceptional operational capabilities with a maintained insulation voltage up to 800 V and a wide operating temperature range ensuring consistent functionality under tough conditions.
Incorporates advanced protection functions including LSIG
Ensures effective communication capabilities within systems
Approved for high ambient temperatures enhancing its installation flexibility
Meets international safety standards for reliable operation
Designed to accommodate a wide conductor cross section for versatile wiring solutions
Provides grounding protection to enhance system safety and reliability
- RS Stock No. 0249963
- Mfr. Part No. 3VA6560-6JQ46-0AA0
Each
$22,309.38
- RS Stock No. 0250115
- Mfr. Part No. 3VA6560-6JQ42-0AA0
Each
$21,309.47
- RS Stock No. 0249966
- Mfr. Part No. 3VA6560-6JT42-0AA0
Each
$20,360.35
- RS Stock No. 0249575
- Mfr. Part No. 3VA6560-6JP46-2AA0
Each
$19,597.16
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount












