Schneider Electric, ComPact, MN Molded Case Circuit Breaker, Clip-on
- RS Stock No.:
- 178-7852
- Mfr. Part No.:
- LV426815
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$836.03
(exc. GST)
$961.43
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $836.03 |
*price indicative
- RS Stock No.:
- 178-7852
- Mfr. Part No.:
- LV426815
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | MN | |
| Mount Type | Clip-on | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Height | 15mm | |
| Width | 57mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series MN | ||
Mount Type Clip-on | ||
Rated DC Voltage 250V dc | ||
Terminal Type Spring Terminal | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Height 15mm | ||
Width 57mm | ||
- COO (Country of Origin):
- FR
Undervoltage release (spring) MN - 250 V DC
- RS Stock No. 1787845
- Mfr. Part No. LV426801
Each
$958.50
- RS Stock No. 1787848
- Mfr. Part No. LV426804
Each
$836.03
- RS Stock No. 1787862
- Mfr. Part No. LV426841
Each
$157.74
- RS Stock No. 1787868
- Mfr. Part No. LV426861
Each
$736.93
Related links
- Schneider Electric MN Molded Case Circuit Breaker, Clip-on
- Schneider Electric MX Molded Case Circuit Breaker, Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 50A Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 32A Clip-on
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 50A Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 80A Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 16A Clip-on












