Schneider Electric, PowerPact, Compact NSXm Molded Case Circuit Breaker, Clip-on
- RS Stock No.:
- 178-7863
- Mfr. Part No.:
- LV426842
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$686.33
(exc. GST)
$789.28
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $686.33 |
*price indicative
- RS Stock No.:
- 178-7863
- Mfr. Part No.:
- LV426842
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Compact NSXm | |
| Rated AC Voltage | 48V ac | |
| Mount Type | Clip-on | |
| Rated DC Voltage | 48V dc | |
| Terminal Type | Spring Terminal | |
| Width | 60mm | |
| Height | 35mm | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series Compact NSXm | ||
Rated AC Voltage 48V ac | ||
Mount Type Clip-on | ||
Rated DC Voltage 48V dc | ||
Terminal Type Spring Terminal | ||
Width 60mm | ||
Height 35mm | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
- COO (Country of Origin):
- FR
Shunt trip (spring) MX - 48 V AC 50/60Hz - 48 V DC
Related links
- Schneider Electric Compact NSXm Molded Case Circuit Breaker, Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 2-Pole 5A, Clip-on
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 160A
- Schneider Electric Compact NSXm Molded Case Circuit Breaker, Fixed
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 160A, Cable
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 160A, Fixed
