Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 3-Pole 1.25kA, Breaking Capacity 30 kA, Fixed

Subtotal (1 unit)*

$15,492.02

(exc. GST)

$17,815.82

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
ANZ - SEBundle - PDP
RS Stock No.:
232-3142
Mfr. Part No.:
33478
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NS

Number of Poles

3

Current Rating

1.25kA

Breaking Capacity

30kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

210mm

Depth

147mm

Height

327mm

Standards/Approvals

EU, IEC, RoHS

COO (Country of Origin):
AU
The Schneider Electric compact NS is a range of molded case circuit breaker MCCB with embedded microLogic control units for built in power & energy metering. It has 3 pole and 1250 A rated current.

Optimized range of auxiliaries and accessories

Optimize safety

Increase energy efficiency

Related links