Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA, Fixed
- RS Stock No.:
- 232-3148
- Mfr. Part No.:
- 33560
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$39,193.97
(exc. GST)
$45,073.07
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39,193.97 |
*price indicative
- RS Stock No.:
- 232-3148
- Mfr. Part No.:
- 33560
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NS | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Mount Type | Fixed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NS | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Mount Type Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
The Schneider Electric compact NS is a range of molded case circuit breaker MCCB with embedded microLogic control units for built in power & energy metering. It has 3 pole and 1000 A rated current.
Optimized range of auxiliaries and accessories
Optimize safety
Increase energy efficiency
- RS Stock No. 0341199
- Mfr. Part No. C100H32AFM
Each
$32,557.25
- RS Stock No. 0346733
- Mfr. Part No. C100H32EFM
Each
$33,636.44
- RS Stock No. 0428722
- Mfr. Part No. C100H360FM
Each
$37,905.05
- RS Stock No. 0341491
- Mfr. Part No. C100H35AFM
Each
$35,422.29
Related links
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 150 kA
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 1kA Fixed












