Schneider Electric, ComPact, Lv4 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 15 kA, Fixed

Subtotal (1 unit)*

$2,196.49

(exc. GST)

$2,525.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,196.49

*price indicative

RS Stock No.:
232-3157
Mfr. Part No.:
LV431140
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

Lv4

Number of Poles

3

Current Rating

250A

Breaking Capacity

15kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Width

105mm

Standards/Approvals

EN, EU, IEC, RoHS

Height

161mm

Depth

86mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
AU
The Schneider Electric ComPact is range of product molded case circuit breakers. Rated service short-circuit breaking capacity 25 kA at 415 VAC. It has a 3 pole and Circuit breaker mounting mode is fixed.

Green Premium product

Mercury free

Warranty 18 months

Related links