MikroElektronika MIKROE-6955 Flash 15 Click, NAND Click Board for Compatible Development Boards
- RS Stock No.:
- 888-292
- Mfr. Part No.:
- MIKROE-6955
- Brand:
- MikroElektronika
N
Subtotal (1 unit)*
$30.57
(exc. GST)
$35.16
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.57 |
*price indicative
- RS Stock No.:
- 888-292
- Mfr. Part No.:
- MIKROE-6955
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Memory Development Tools | |
| Memory Size | 512MB | |
| Kit Classification | Click Board | |
| For Use With | Compatible Development Boards | |
| Memory Type | NAND | |
| Kit Name | Flash 15 Click | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Memory Development Tools | ||
Memory Size 512MB | ||
Kit Classification Click Board | ||
For Use With Compatible Development Boards | ||
Memory Type NAND | ||
Kit Name Flash 15 Click | ||
Interface Type SPI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board designed for high-capacity non-volatile data storage in systems requiring swift serial flash memory expansion. It facilitates a reliable memory solution for various embedded applications.
Supports standard SPI, Dual SPI, and Quad SPI communication up to 133MHz
Features a 64M + 2M byte memory cell array for efficient data management
Includes internal 1-bit ECC logic to enhance data reliability
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
