Microchip 100 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1124BI2-100.0000
- RS Stock No.:
- 724-984
- Mfr. Part No.:
- DSC1124BI2-100.0000
- Brand:
- Microchip
Subtotal (1 box of 576 units)*
$1,746.43
(exc. GST)
$2,008.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 576 + | $3.032 | $1,746.43 |
*price indicative
- RS Stock No.:
- 724-984
- Mfr. Part No.:
- DSC1124BI2-100.0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | ±25 ppm | |
| Mount Type | Surface | |
| Packaging | Tube | |
| Output Level | HCSL | |
| Package Type | CDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Series | DSC1124 | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability ±25 ppm | ||
Mount Type Surface | ||
Packaging Tube | ||
Output Level HCSL | ||
Package Type CDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Series DSC1124 | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low Jitter Precision HCSL Oscillator utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability: ±10ppm, ±20ppm, ±25ppm
High Supply Noise Rejection of –50dBc
Wide Frequency Range from 2.3MHz to 460MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
High Reliability with 20x Better MTF than Quartz Oscillators
Low Current Consumption
Supply Range of 2.25V to 3.6V
Related links
- Microchip 125 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1124BI2-125.0000
- Microchip 100 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1123NL2-100.0000
- Microchip 100 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1123BI2-100.0000
- Microchip 100 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1103BI2-100.0000
- Microchip 100 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1104BI2-100.0000
- Microchip 148.5 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1123BI2-148.5000
- Microchip 316 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1104CI2-316.0000
- Microchip 24.576 MHz Oscillator, 6-Pin CDFN ±25 ppm ±25 ppm DSA1221BL2-24M57600VAO
