RS PRO Tinned Steel Metal Sheet 500mm x 300mm, 0.4mm Thick

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
682-466
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

500mm

Material

Tinned Steel

Form

Solid

Width

300mm

Thickness

0.4mm

COO (Country of Origin):
GB

RS PRO Tinned Steel Sheet, 500 mm x 300 mm x 0.4 mm


Use this general-purpose steel sheet from RS PRO to construct machine parts and items such as cans. It's made from a steel material that has an exceptional strength-to-weight ratio for durability. There's also a tin coating that resists oxidation and corrosion, so it's suitable for use in damp areas.


Thanks to the sheet's good formability characteristics, it can be shaped to the structure you need for your application. It's also suitable for welding, as it attaches easily to other materials. It's compatible with a variety of paints and lacquers, allowing you to write and draw on it when producing items such as cans. Its large dimensions of 500 mm by 300 mm mean it can be used in a number of different tasks. You'll find this sheet used in the manufacturing industry as well as in the aerospace industry to produce aeroplane wings.

Features and Benefits



  • Tinned steel material

  • Length of 500 mm

  • Width of 300 mm

  • Thickness of 0.4 mm


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy