RS PRO Confectionery Foil Sheets 80 mm x 80mm, 12 μm Thick

N

This image is representative of the product range

Subtotal (1 pack of 1000 units)*

$131.30

(exc. GST)

$151.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$131.30$0.131

*price indicative

RS Stock No.:
712-679
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

80mm

Product Type

Confectionery Foil Sheets

Material

Aluminium

Width

80mm

Thickness

0.012mm

Standards/Approvals

EU Compliant

Colour

Brown

Suitability

Food Industry Containers

Adhesive Backing

No

COO (Country of Origin):
HU

RS PRO Aluminium Confectionery Foil Sheets


Delivering outstanding presentation, product protection, and food-safe performance, RS PRO Aluminium Confectionery Foil Sheets are designed for professional confectionery, bakery, and food packaging applications. Manufactured from high-quality Grade 8011A aluminium foil and available in a range of attractive colours and sizes, these pre-cut sheets provide an efficient and visually appealing solution for wrapping chocolates, sweets, truffles, pralines, baked goods, and premium food products.

With a colour-coated outer surface and silver reverse side, these foil sheets combine excellent flexibility and foldability with a premium finish that enhances product shelf appeal. The foil structure acts as an effective barrier against light, moisture, and aromas, helping to preserve freshness, flavour, and product quality during storage and distribution.

Suitable for long-term food contact applications, RS PRO confectionery foils are manufactured using food-contact compliant materials and inks, meeting stringent international food packaging requirements. The sheets are supplied ready-cut in convenient packs of 1,000, reducing preparation time and improving packaging efficiency in both commercial and industrial environments.

Features and Benefits


Premium Grade 8011A aluminium foil construction

Attractive colour-coated finish with silver reverse side

Excellent flexibility and folding characteristics

Effective barrier against light, moisture, and odours

Helps maintain freshness and product appearance

Suitable for wrapping chocolates, candies, truffles, and baked goods

Available in multiple colours and sheet sizes

Food-contact compliant for extended storage applications

Supplied in packs of 1,000 pre-cut sheets

Ideal for confectionery manufacturing, bakeries, food production, and gift packaging

Typical Applications


Chocolate wrapping

Confectionery packaging

Artisan bakery packaging

Premium food presentation

Gift-wrapped food products

Catering and food production facilities

Seasonal and promotional confectionery packaging

Standards and Compliance


FDA 21 CFR 178.3910

French Document 1227

EN 602

EN 573-3

Manufactured to meet recognised food-contact material requirements for safe use in confectionery and food packaging applications.

RS PRO Aluminium Confectionery Foil Sheets provide a professional, hygienic, and visually appealing packaging solution, combining food-safe performance with superior product presentation for confectionery and bakery applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy