Subtotal (1 unit)*
$297.98
(exc. GST)
$342.68
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.98 |
*price indicative
- RS Stock No.:
- 857-815
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Width | 300mm | |
| Thickness | 3mm | |
| Density | 8g/cm³ | |
| Hardness | 183 HB | |
| Standards/Approvals | No | |
| Colour | Stainless Steel | |
| Thermal Conductivity | 16.3W/mK | |
| Tensile Strength | 700MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Width 300mm | ||
Thickness 3mm | ||
Density 8g/cm³ | ||
Hardness 183 HB | ||
Standards/Approvals No | ||
Colour Stainless Steel | ||
Thermal Conductivity 16.3W/mK | ||
Tensile Strength 700MPa | ||
- COO (Country of Origin):
- IT
The RS PRO stainless steel sheet is a high-performance, marine-grade solution designed for environments prone to corrosion, making it Ideal for demanding applications in chemical processing and marine use.
Exceptional resistance to pitting and crevice corrosion due to molybdenum infusion
Robust austenitic structure ensures superior toughness and weldability
Non-reactive surface prevents bacterial growth, suitable for food processing
Excellent oxidation resistance in temperatures up to 925°C
Easily welded and formed into complex shapes using standard methods
100% recyclable, promoting sustainability in various projects
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
