Tesa 50565-00000-01 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- RS Stock No.:
- 646-863
- Mfr. Part No.:
- 50565-00000-01
- Brand:
- Tesa
This image is representative of the product range
Subtotal (1 unit)*
$76.43
(exc. GST)
$87.89
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 11 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.43 |
*price indicative
- RS Stock No.:
- 646-863
- Mfr. Part No.:
- 50565-00000-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Aluminium Tape | |
| Backing Material | Aluminium Foil | |
| Width | 50mm | |
| Thickness | 90μm | |
| Length | 50m | |
| Conductivity | Conductive | |
| Adhesion Strength | 6N/cm | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 35N/cm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Model Number | 50565-00000-01 | |
| Standards/Approvals | OANZ2 file E332429, UL510A | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Aluminium Tape | ||
Backing Material Aluminium Foil | ||
Width 50mm | ||
Thickness 90μm | ||
Length 50m | ||
Conductivity Conductive | ||
Adhesion Strength 6N/cm | ||
Adhesive Material Acrylic | ||
Tensile Strength 35N/cm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Model Number 50565-00000-01 | ||
Standards/Approvals OANZ2 file E332429, UL510A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Strong aluminium tape MADE with a 50μm aluminium foil and acrylic adhesive. Commonly used in the appliance industry and suitable for various other applications. The PV1 production version includes a paper liner for easy handling. Offers reliable adhesion and thermal resistance.
Moisture resistant and vapour barrier
Thermally conductive and ageing resistant product design
Available without liner (PV0) and with liner (PV1)
Flame retardant (according to UL510A)
Related links
- Tesa Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 50565 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa Conductive, 50mm x 50 m 160 °C Max
- Tesa Conductive Aluminium Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 50577 Conductive Aluminium Tape, 50mm x 25 m 160 °C Max
- Tesa Conductive Aluminium Tape, 25mm x 50 m 160 °C Max
- Tesa Conductive Aluminium Tape, 50mm x 25 m 160 °C Max
- Tesa 60672 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
