Microchip dsPIC33CK128MC003-I/M5 dsPIC33CK CPU, dsPIC33CK Microcontroller, 100 MHz, 128kB FLASH, 36-Pin UQFN
- RS Stock No.:
- 907-035
- Mfr. Part No.:
- dsPIC33CK128MC003-I/M5
- Brand:
- Microchip
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$9.55
(exc. GST)
$11.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | $1.91 | $9.55 |
| 50 - 245 | $1.87 | $9.35 |
| 250 - 495 | $1.816 | $9.08 |
| 500 + | $1.70 | $8.50 |
*price indicative
- RS Stock No.:
- 907-035
- Mfr. Part No.:
- dsPIC33CK128MC003-I/M5
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | dsPIC33CK | |
| Product Type | Microcontroller | |
| Package Type | UQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 36 | |
| Device Core | dsPIC33CK CPU | |
| Program Memory Size | 128kB | |
| Interface Type | CAN FD | |
| Maximum Clock Frequency | 100MHz | |
| DACs | 1 | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 27 | |
| Maximum Operating Temperature | 125°C | |
| Width | 5mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series dsPIC33CK | ||
Product Type Microcontroller | ||
Package Type UQFN | ||
Mount Type Surface Mount | ||
Pin Count 36 | ||
Device Core dsPIC33CK CPU | ||
Program Memory Size 128kB | ||
Interface Type CAN FD | ||
Maximum Clock Frequency 100MHz | ||
DACs 1 | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 27 | ||
Maximum Operating Temperature 125°C | ||
Width 5mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Microchip 16-Bit Digital Signal Controller offers robust performance with high-speed PWM and communication capabilities, designed for efficient control in various applications.
Operates within 3V to 3.6V, ensuring wide compatibility
Integrates a fast 12-bit ADC with up to 2 Msps conversion rate
Supports up to 15 trigger sources for enhanced flexibility
Features five sets of interrupt context registers for Rapid response
Includes high-speed PWM channels with reassurance for motor control
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
