Microchip dsPIC33CK256MC003-I/M5 dsPIC33CK CPU, dsPIC33CK Microcontroller, 100 MHz, 256kB FLASH, 36-Pin UQFN

N
Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$9.88

(exc. GST)

$11.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45$1.976$9.88
50 - 245$1.936$9.68
250 - 495$1.876$9.38
500 +$1.76$8.80

*price indicative

RS Stock No.:
907-039
Mfr. Part No.:
dsPIC33CK256MC003-I/M5
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

dsPIC33CK

Product Type

Microcontroller

Package Type

UQFN

Mount Type

Surface Mount

Pin Count

36

Device Core

dsPIC33CK CPU

Program Memory Size

256kB

Interface Type

CAN FD

DACs

1

Maximum Clock Frequency

100MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

27

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

5mm

Height

500μm

Length

5mm

Minimum Supply Voltage

3V

Program Memory Type

FLASH

Automotive Standard

No

The Microchip digital signal controller delivers high-performance operation with a 16-bit architecture, Ideal for applications requiring efficient processing and precise control.

Operates at 3V to 3.6V with a temperature range of -40°C to +125°C

Capable of executing instructions at up to 100 MIPS, enhancing efficiency

Includes a high-speed 12-bit ADC with up to 2 Msps conversion rate

Features integrated power management modes to ensure low power consumption

Equipped with versatile communication interfaces, including three UARTs and CAN FD support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy