Microchip dsPIC33CK64MC003-I/M5 dsPIC33CK CPU, dsPIC33CK Microcontroller, 100 MHz, 64kB FLASH, 36-Pin UQFN

N
Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$8.00

(exc. GST)

$9.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,020 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45$1.60$8.00
50 - 120$1.568$7.84
125 - 495$1.524$7.62
500 +$1.424$7.12

*price indicative

RS Stock No.:
907-047
Mfr. Part No.:
dsPIC33CK64MC003-I/M5
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

dsPIC33CK

Product Type

Microcontroller

Package Type

UQFN

Mount Type

Surface Mount

Pin Count

36

Device Core

dsPIC33CK CPU

Program Memory Size

64kB

Interface Type

CAN FD

DACs

1

Maximum Clock Frequency

100MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

27

Analogue Comparators

1

Maximum Operating Temperature

125°C

Width

5mm

Height

500μm

Length

5mm

Standards/Approvals

RoHS

Minimum Supply Voltage

3V

Program Memory Type

FLASH

Automotive Standard

No

The Microchip robust digital signal controller designed for high-efficiency applications, offering Advanced functionalities to enhance processing power and control in various environments.

Boasts a 16-bit core with 32K of program memory and 8K of data RAM for efficient processing

Supports high-speed PWM operations, enabling precise control of motors and power systems

Equipped with a high-speed 12-bit ADC for Rapid data conversion across multiple channels

Offers dual PLL clock options for flexible oscillator configurations in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy