Microchip PIC32CM5164JH00048-I/U5B, 32 bit ARM Cortex M0 CPU, PIC32CM JH00 Microcontroller, 48 MHz, 512kB FLASH, 48-Pin
- RS Stock No.:
- 930-928
- Mfr. Part No.:
- PIC32CM5164JH00048-I/U5B
- Brand:
- Microchip
Subtotal (1 unit)*
$5.49
(exc. GST)
$6.31
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Shipping from 18 January 2027
Units | Per unit |
|---|---|
| 1 - 9 | $5.49 |
| 10 - 24 | $5.38 |
| 25 - 99 | $5.21 |
| 100 + | $4.88 |
*price indicative
- RS Stock No.:
- 930-928
- Mfr. Part No.:
- PIC32CM5164JH00048-I/U5B
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM JH00 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Interface Type | SERCOM | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 38 | |
| Analogue Comparators | 4 | |
| DACs | One 10-bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Width | 7mm | |
| Length | 7mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | Two 12-bit ADC | |
| Instruction Set Architecture | Thumb-2 | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Number of Timers | 11 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM JH00 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Interface Type SERCOM | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 38 | ||
Analogue Comparators 4 | ||
DACs One 10-bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Width 7mm | ||
Length 7mm | ||
Height 900μm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs Two 12-bit ADC | ||
Instruction Set Architecture Thumb-2 | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Number of Timers 11 | ||
- COO (Country of Origin):
- TH
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
