Microchip PIC32CZ4010CA80144-I/LUX, 32 bit ARM Cortex M7, PIC32CZ CA8x Microcontroller, 300 MHz, 4MB FLASH, 144-Pin

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.74

(exc. GST)

$15.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$13.74
10 - 49$13.46
50 - 99$13.05
100 +$12.22

*price indicative

RS Stock No.:
930-945
Mfr. Part No.:
PIC32CZ4010CA80144-I/LUX
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CZ CA8x

Product Type

Microcontroller

Package Type

TFBGA

Mount Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Interface Type

CAN

Program Memory Size

4MB

Maximum Clock Frequency

300MHz

RAM Size

1MB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

108

DACs

Programmable 7-bit DAC

Maximum Operating Temperature

85°C

Height

1.19mm

Standards/Approvals

IEEE 1588 PTP

Width

12mm

Length

12mm

Minimum Supply Voltage

1.75V

Automotive Standard

AEC-Q100 Grade 1

Number of Timers

6

Instruction Set Architecture

Thumb-2

Program Memory Type

FLASH

ADCs

Four 12-bit ADC

COO (Country of Origin):
CN
The Microchip 32-bit Connectivity MCU integrates robust security and high-performance capabilities. Designed for flexibility, it supports Advanced communication interfaces and powerful processing to enhance connectivity applications.

Integrated 4MB Flash memory

Equipped with 1MB SRAM

CAN FD interfaces for high speed communication

Features a Floating Point Unit for efficient arithmetic computations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy