Microchip PIC32CM3204PL10032-I/PT, 32 bit ARM Cortex M0+, PIC32CM PL10 Microcontroller, 24 MHz, 32kB FLASH, 32-Pin VQFN
- RS Stock No.:
- 930-960
- Mfr. Part No.:
- PIC32CM3204PL10032-I/PT
- Brand:
- Microchip
Subtotal (1 unit)*
$1.52
(exc. GST)
$1.75
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Shipping from 07 January 2027
Units | Per unit |
|---|---|
| 1 - 24 | $1.52 |
| 25 - 99 | $1.49 |
| 100 - 499 | $1.43 |
| 500 + | $1.35 |
*price indicative
- RS Stock No.:
- 930-960
- Mfr. Part No.:
- PIC32CM3204PL10032-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CM PL10 | |
| Package Type | VQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | I2C | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 27 | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1mm | |
| Width | 5mm | |
| Standards/Approvals | ISO7816 | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | One 12-bit ADC | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Instruction Set Architecture | ARM V6-M | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CM PL10 | ||
Package Type VQFN | ||
Mount Type Surface Mount | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type I2C | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 27 | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1mm | ||
Width 5mm | ||
Standards/Approvals ISO7816 | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs One 12-bit ADC | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Instruction Set Architecture ARM V6-M | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- TH
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
