Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4096 words Flash, 28-Pin SOIC

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
772-8774
Mfr. Part No.:
PIC16F1513-E/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Instruction Set Architecture

RISC

Length

17.9mm

Pulse Width Modulation

2(10 bit)

Dimensions

17.9 x 7.5 x 2.35mm

Width

7.5mm

Program Memory Type

Flash

Height

2.35mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

ADCs

17 x 10 bit

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy