NXP, 32bit ARM Cortex M0+, Kinetis E Microcontroller, 48MHz, 128 kB Flash, 64-Pin QFP

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
800-7484
Mfr. Part No.:
MKE04Z128VQH4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis E

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

5 V

Number of Ethernet Channels

0

Height

2.4mm

Width

14.1mm

Dimensions

14.1 x 14.1 x 2.4mm

Number of LIN Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Length

14.1mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy