Kern Optical, For Microscope
- RS Stock No.:
- 920-759
- Mfr. Part No.:
- OBB-A1320
- Brand:
- Kern
N
Subtotal (1 unit)*
$671.76
(exc. GST)
$772.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $671.76 |
*price indicative
- RS Stock No.:
- 920-759
- Mfr. Part No.:
- OBB-A1320
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | Microscope | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With Microscope | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Quartz wedge is specifically designed to provide accurate measurements with precision optics. Its robust construction ensures reliable performance across a range of conditions.
Storage temperature range from -5 °C to 40 °C
Dimensions of packaging measure 100x40x10 mm for easy handling
Lightweight with a net weight of approximately 0.20 kg
Product is shipped via parcel service, ensuring timely delivery
Includes GTIN/EAN number 4045761168558 for easy identification
No prohibited substances are present, complying with REACH classification
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
