Kern OPO 185 Microscope, 4x /10x /20x /40x /50x Magnification Illuminated
- RS Stock No.:
- 863-372
- Mfr. Part No.:
- OPO 185
- Brand:
- Kern
N
Subtotal (1 unit)*
$14,727.23
(exc. GST)
$16,936.31
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,727.23 |
*price indicative
- RS Stock No.:
- 863-372
- Mfr. Part No.:
- OPO 185
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 4x /10x /20x /40x /50x | |
| Product Type | Microscope | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 13kg | |
| Standards/Approvals | REACH | |
| Plug Type | Euro | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 4x /10x /20x /40x /50x | ||
Product Type Microscope | ||
Illuminated Yes | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 13kg | ||
Standards/Approvals REACH | ||
Plug Type Euro | ||
- COO (Country of Origin):
- CN
The Kern polarising microscope offers flexible functionality for professional applications, providing Advanced capabilities in both reflected and transmitted light environments.
High eye point eyepiece ensures comfortable viewing
Infinity Plan objectives are anti-fungus and provide high-resolution imaging
Trinocular tube type and Siedentopf design facilitate versatile observation
LED illumination for both incident and transmitted light promotes efficient lighting
Koehler illumination setup enhances specimen contrast and clarity
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
