Kern OAB 20LED Microscope, 3x Magnification Illuminated
- RS Stock No.:
- 908-399
- Mfr. Part No.:
- OAB 20LED
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$2,557.90
(exc. GST)
$2,941.58
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,557.90 |
*price indicative
- RS Stock No.:
- 908-399
- Mfr. Part No.:
- OAB 20LED
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 3x | |
| Product Type | Microscope | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 2.8kg | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 3x | ||
Product Type Microscope | ||
Illuminated Yes | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 2.8kg | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern polarimeter offers precise and Durable measurements for laboratory environments, ensuring accuracy in optical rotations with a reliable design tailored for professional use.
Storage temperature ranges from -5 °C to 40 °C for versatile environment handling
Manual polarimeter with an optical rotation range of +180° to -180° for comprehensive analysis
Light source powered by LED with a service life of approximately 50,000 hours
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
