Glenair, Copper Alloy 5 Way Cable Mount MIL Spec Circular Connector PlugBlack, Pin Contacts,Shell Size 14S, MIL-DTL-5015

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$248.13

(exc. GST)

$285.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$248.13
10 - 24$241.93
25 - 49$235.87
50 - 99$229.96
100 +$224.21

*price indicative

RS Stock No.:
107-489
Mfr. Part No.:
IT3106A14S-5PPHM11F7
Brand:
Glenair
Find similar products by selecting one or more attributes.
Select all

Brand

Glenair

Number of Contacts

5

Gender

Male

Contact Gender

Male

Current Rating

22A

Voltage Rating

200 V ac, 250 V dc

Shell Size

14S

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Colour

Black

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
IT

MIL-C-5015 IT Series connectors, cable mount


Manufacturer's Warranty


Related links