ITT Cannon, CA3106E10SL-3SB, Copper Alloy 3 Way Cable Mount Connector ReceptacleBlack, Socket Contacts,Shell Size 10,
- RS Stock No.:
- 522-479
- Mfr. Part No.:
- CA3106E10SL-3SB
- Brand:
- ITT Cannon
Subtotal (1 unit)*
$140.70
(exc. GST)
$161.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.70 |
*price indicative
- RS Stock No.:
- 522-479
- Mfr. Part No.:
- CA3106E10SL-3SB
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 3 | |
| Gender | Female | |
| Contact Gender | Female | |
| Current Rating | 22A | |
| Shell Size | 10 | |
| Mounting Type | Cable Mount | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | CA3106E10SL-3SB | |
| Contact Material | Copper Alloy | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 3 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 22A | ||
Shell Size 10 | ||
Mounting Type Cable Mount | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series CA3106E10SL-3SB | ||
Contact Material Copper Alloy | ||
Colour Black | ||
Non Compliant
- COO (Country of Origin):
- DE
The ITT Cannon Straight plug connector featuring bayonet coupling for fast and secure connections. Engineered for reliability, it is built with environmental protection, including resilient insulators and a shortened lightweight end bell without a cable clamp.
Copper alloy contact material
Hard silver contact plating
IP67 and IP68 protection
REACH compliant
Hard silver contact plating
IP67 and IP68 protection
REACH compliant
Related links
- ITT Cannon Copper Alloy 3 Way Cable Mount Connector PlugBlackShell Size 10, Bayonet
- ITT Cannon Copper Alloy 1 Way Box Mount MIL Spec Circular Connector ReceptacleBlack
- JAE Socket Contacts,Shell Size 14S
- JAE Socket Contacts,Shell Size 12S
- JAE Socket Contacts,Shell Size 14S
- JAE Socket Contacts,Shell Size 22
- JAE Socket Contacts,Shell Size 22
- JAE Socket Contacts,Shell Size 24