Amphenol Limited, D38999 19 Way Wall Mount MIL Spec Circular Connector ReceptacleNickel, Pin Contacts,Shell Size 15,
- RS Stock No.:
- 528-718
- Mfr. Part No.:
- D38999/20FD19PN
- Brand:
- Amphenol Limited
Subtotal (1 unit)*
$149.03
(exc. GST)
$171.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.03 |
*price indicative
- RS Stock No.:
- 528-718
- Mfr. Part No.:
- D38999/20FD19PN
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 19 | |
| Gender | Receptacle | |
| Contact Gender | Male | |
| Shell Size | 15 | |
| Mounting Type | Wall Mount | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | D38999 | |
| Colour | Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 19 | ||
Gender Receptacle | ||
Contact Gender Male | ||
Shell Size 15 | ||
Mounting Type Wall Mount | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series D38999 | ||
Colour Nickel | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector TRI-START Aluminum features a 19-position configuration with a pin (male) contact, ensuring secure and efficient connectivity.
Current Rating 7.5 A
Contact Plating Gold
Contact Material Copper Alloy
Contact Plating Gold
Contact Material Copper Alloy
