Amphenol Limited, D38999 26 Way Wall Mount MIL Spec Circular Connector ReceptacleNickel, Socket Contacts,Shell Size 17,

Subtotal (1 unit)*

$143.68

(exc. GST)

$165.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.68

*price indicative

RS Stock No.:
528-742
Mfr. Part No.:
D38999/20FE26SN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

26

Gender

Receptacle

Contact Gender

Female

Shell Size

17

Mounting Type

Wall Mount

Military Standard

MIL-DTL-38999 Series III

Mating Type

Threaded

Body Orientation

Straight

Series

D38999

Colour

Nickel

COO (Country of Origin):
GB
The Amphenol Ltd Circular Military Specification Connector with 26 Positions and Size 17 features a socket-type receptacle designed for wall mounting, ensuring secure and efficient connectivity.

Mounting Style Wall Mount
Current Rating 7.5 A
Contact Plating Gold
Contact Material Copper

Related links