HARWIN, C90, Copper 2 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 10, Threaded

Bulk discount available

Subtotal (1 unit)*

$41.93

(exc. GST)

$48.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 22 December 2025
  • Plus 7 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$41.93
13 - 24$40.89
25 +$40.34

*price indicative

RS Stock No.:
161-3616
Mfr. Part No.:
C90-3106F10SL-4S
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

2

Contact Gender

Female

Current Rating

13.0A

Voltage Rating

500.0 V , 700.0 V

Shell Size

10

Mounting Type

Cable Mount

Termination Method

Solder

IP Rating

IP67

Mating Type

Threaded

Connector Size

Standard

Body Orientation

Straight

Housing Material

Aluminium Alloy, Polymer

Series

C90

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Contact Material

Copper

COO (Country of Origin):
IN
Plug shell, 2 x Female contacts for 16-22AWG cable, with rubber bushing.
RoHS Compliant version of MIL-DTL-5015 (MIL-C-5015) Circular Connectors, sealed to IP67.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links