Amphenol Industrial, PT, Copper Alloy 3 Way Cable Mount MIL Spec Circular Connector PlugGreen, Pin Contacts,Shell Size

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$3,300.20

(exc. GST)

$3,795.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
100 +$33.002$3,300.20

*price indicative

RS Stock No.:
190-2521
Mfr. Part No.:
PT06A-8-3P(SR)
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

3

Gender

Male

Contact Gender

Male

Voltage Rating

1 kV ac

Shell Size

8

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet

Connector Size

Miniature

Body Orientation

Straight

Housing Material

Aluminium

Series

PT

Contact Material

Copper Alloy

Shell Plating

Cadmium

Strain Relief

Yes

Contact Plating

Gold

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Colour

Green

Non Compliant

Amphenol PT Series Connectors


The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.

PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)


Amphenol PT Series Connectors

Related links