Amphenol Limited, 62GB 2 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet,

Bulk discount available

Subtotal (1 unit)*

$201.23

(exc. GST)

$231.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$201.23
10 - 49$190.17
50 +$171.16

*price indicative

RS Stock No.:
200-4299
Mfr. Part No.:
62GB-16F14-02PB
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

2

Gender

Male

Contact Gender

Female

Current Rating

41A

Voltage Rating

1.2 kV

Shell Size

14

Mounting Type

Cable

Military Standard

MIL-DTL-26482

Mating Type

Bayonet

Body Orientation

Straight

Series

62GB

COO (Country of Origin):
GB
The Amphenol 62GB series miniature bayonet lock plug connector, 02 contacts, shell size 14. It is a solder connector and contact type is P and orientation is B. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.

High degree of environmental protection when mated
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact

Related links