Amphenol Limited, 62GB 3 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet,
- RS Stock No.:
- 200-4418
- Mfr. Part No.:
- 62GB-51T08-33PW
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
$101.40
(exc. GST)
$116.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $101.40 |
| 10 - 49 | $95.83 |
| 50 + | $86.26 |
*price indicative
- RS Stock No.:
- 200-4418
- Mfr. Part No.:
- 62GB-51T08-33PW
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 3 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 7.5A | |
| Voltage Rating | 700 V | |
| Shell Size | 8 | |
| Mounting Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | 62GB | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 3 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 700 V | ||
Shell Size 8 | ||
Mounting Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series 62GB | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB inline receptacle connector , 33 contacts, shell size 08. It is a solder connector and contact type is P and orientation is W. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.
High degree of environmental protection when mated
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Related links
- Amphenol Limited Socket Contacts Bayonet,
- Amphenol Limited Socket Contacts Bayonet,
- Amphenol Limited Socket Contacts Bayonet,
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
