Amphenol Limited, 62GB 4 Way Cable MIL Spec Circular Connector Plug, Pin Contacts, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 200-4591
- Mfr. Part No.:
- 62GB-56T14-04PB
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
$193.39
(exc. GST)
$222.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $193.39 |
| 10 - 49 | $182.77 |
| 50 + | $164.48 |
*price indicative
- RS Stock No.:
- 200-4591
- Mfr. Part No.:
- 62GB-56T14-04PB
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 4 | |
| Gender | Male | |
| Contact Gender | Male | |
| Current Rating | 41A | |
| Voltage Rating | 1.2 kV | |
| Mounting Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | 62GB | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 4 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 41A | ||
Voltage Rating 1.2 kV | ||
Mounting Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series 62GB | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB series connector gives the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet gives a liquid tight assembly.
Operating temperature ranges from -55°C to125°C.
Strong insulator and grommet
High or wide range of current carrying capability
Moisture sealed shell
Strong insulator and grommet
High or wide range of current carrying capability
Moisture sealed shell
Related links
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Socket Contacts MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
