Amphenol Industrial, MS-E 4 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Quick Coupling

Bulk discount available

Subtotal (1 unit)*

$107.73

(exc. GST)

$123.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$107.73
10 - 49$105.36
50 +$103.06

*price indicative

RS Stock No.:
200-4774
Mfr. Part No.:
MS3106E14S-2PX
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

4

Gender

Male

Contact Gender

Female

Current Rating

13A

Voltage Rating

250 V

Shell Size

14

Mounting Type

Cable

Military Standard

MIL-DTL-5015

Mating Type

Quick Coupling Threaded

Body Orientation

Straight

Series

MS-E

COO (Country of Origin):
GB
The Amphenol MS-E Cylindrical connector, 14 shell size and class E. It is pin contact type. These connector are recommended for condition where vibration, moisture, pressure or temperature are extreme.

Operating voltage to 1250V AC (RMS) at sea level
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant

Related links