Amphenol Limited, 62GB 3 Way MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-26482

Bulk discount available

Subtotal (1 unit)*

$85.00

(exc. GST)

$97.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$85.00
10 - 49$80.33
50 +$72.33

*price indicative

RS Stock No.:
200-4849
Mfr. Part No.:
62GB-57A08-98PE
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

3

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

700 V

Military Standard

MIL-DTL-26482

Body Orientation

Straight

Series

62GB

COO (Country of Origin):
GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.

Machined aluminium alloy shell and hardware creates an exceptionally strong connector
Durable and field-proven design

Related links