Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8, Bayonet,

Bulk discount available

Subtotal (1 unit)*

$34.73

(exc. GST)

$39.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$34.73
10 - 49$32.82
50 +$29.52

*price indicative

RS Stock No.:
200-5362
Mfr. Part No.:
MS3102A16S-8P
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Female

Contact Gender

Male

Current Rating

13A

Voltage Rating

700 V

Shell Size

8

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Mating Type

Bayonet

Body Orientation

Straight

Series

MS

COO (Country of Origin):
GB
The Amphenol MS-A connectors meet the latest performance requirements of MIL-DTL-5015. These connectors represent well-proven electrical capability at an acceptable cost for most equipment where durability is important. Class A applications include communications equipment, computers and shipboard installations where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes.

Operating voltage to 3000 VAC (RMS) at sea level
305 contact arrangements from 1 to 104 circuits
Solder or crimp contacts, sizes 16-0 accepting 22-0 AWG

Related links