Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12, Bayonet,
- RS Stock No.:
- 200-5379
- Mfr. Part No.:
- MS3102E18-12S
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$27.06
(exc. GST)
$31.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.06 |
| 10 - 49 | $26.38 |
| 50 + | $25.72 |
*price indicative
- RS Stock No.:
- 200-5379
- Mfr. Part No.:
- MS3102E18-12S
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 13A | |
| Voltage Rating | 700 V | |
| Shell Size | 12 | |
| Mounting Type | Box Mount | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | MS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 13A | ||
Voltage Rating 700 V | ||
Shell Size 12 | ||
Mounting Type Box Mount | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series MS | ||
- COO (Country of Origin):
- GB
The Amphenol MS-E connectors meet the latest performance requirements of MIL-DTL-5015. These connectors represent well-proven electrical capability at an acceptable cost for most equipment where durability is important. Class E connectors are recommended for conditions where vibration, moisture, pressure and/or temperature are extreme. Strain relief is supplied on most shell sizes.
Operating voltage to 3000 VAC (RMS) at sea level
305 contact arrangements from 1 to 104 circuits
Solder or crimp contacts, sizes 16-0 accepting 22-0 AWG
305 contact arrangements from 1 to 104 circuits
Solder or crimp contacts, sizes 16-0 accepting 22-0 AWG
Related links
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Pin Contacts Bayonet,
- Amphenol Industrial Pin Contacts Bayonet,
