Amphenol Socapex, 2M805 10 Way Flange Mount MIL Spec Circular Connector Receptacle,Shell Size 11, Threaded
- RS Stock No.:
- 224-5008
- Distrelec Article No.:
- 303-93-025
- Mfr. Part No.:
- 2M80500302ZNU11210BA
- Brand:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)*
$916.38
(exc. GST)
$1,053.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $916.38 |
| 5 - 9 | $879.70 |
| 10 - 24 | $843.99 |
| 25 + | $824.74 |
*price indicative
- RS Stock No.:
- 224-5008
- Distrelec Article No.:
- 303-93-025
- Mfr. Part No.:
- 2M80500302ZNU11210BA
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Number of Contacts | 10 | |
| Gender | Female | |
| Current Rating | 7.5A | |
| Voltage Rating | 750 V | |
| Shell Size | 11 | |
| Mounting Type | Flange Mount | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | 2M805 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 10 | ||
Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 750 V | ||
Shell Size 11 | ||
Mounting Type Flange Mount | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M805 | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is black zinc nickel plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Related links
- Amphenol SocapexShell Size 11, Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 11, Threaded
- Amphenol SocapexShell Size 11, Threaded
- Amphenol SocapexShell Size 11, Threaded
- Amphenol Socapex Socket Contacts
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
