Amphenol Socapex, 387TV MIL Spec Circular Connector

Bulk discount available

Subtotal (1 unit)*

$748.39

(exc. GST)

$860.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$748.39
5 +$673.55

*price indicative

RS Stock No.:
226-8574
Mfr. Part No.:
387TV07GMZN0705P
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Termination Method

Crimp

Connector Size

Micro

Series

387TV

COO (Country of Origin):
FR
The Amphenol Socapex size 7 connector has jam nut receptacle with integrated backshell type.

IP68 protection class
Operating temperature limit up to +175°C

Related links