Amphenol India 5 Way MIL Spec Circular Connector Plug, Socket Contacts
- RS Stock No.:
- 253-7804
- Mfr. Part No.:
- M83723/97S1005N
- Manufacturer:
- Amphenol India
View this category
On back order for despatch 19/04/2023, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$216.09
(exc. GST)
$248.50
(inc. GST)
units | Per unit |
1 - 4 | $216.09 |
5 - 9 | $210.15 |
10 - 24 | $199.13 |
25 - 49 | $193.19 |
50 + | $186.43 |
- RS Stock No.:
- 253-7804
- Mfr. Part No.:
- M83723/97S1005N
- Manufacturer:
- Amphenol India
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Amphenol M83723 is series of Mil Spec Circular Connectors. Mil spec circular connectors are a type of electrical connector made to meet the toughest of requirements in harsh environments with a socket type connector the connector style is straight plug with self-locking clutch plate.
Straight plug with self-locking clutch plate
Socket type connector
Socket type connector
Specifications
Attribute | Value |
Number of Contacts | 5 |
Gender | Male |
Contact Gender | Female |