- RS Stock No.:
- 285-5341
- Mfr. Part No.:
- 5332 730 06
- Brand:
- Jaeger
32 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$82.24
(exc. GST)
$94.58
(inc. GST)
Units | Per unit |
1 - 9 | $82.24 |
10 - 49 | $80.80 |
50 + | $72.73 |
- RS Stock No.:
- 285-5341
- Mfr. Part No.:
- 5332 730 06
- Brand:
- Jaeger
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
''Miniature" series - Sockets
Series of miniature connectors with elastomer insulation and removable 1mm diameter contacts (protected by gold plating).
The square sockets in the ''miniature'' series are available with 3 and 4 contacts (housing size 00), or with 7 contacts (housing size 0).
Enclosure in nickel-plated aluminium, fitted with 4 stainless steel locking balls.
Available in male or female versions.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.
The square sockets in the ''miniature'' series are available with 3 and 4 contacts (housing size 00), or with 7 contacts (housing size 0).
Enclosure in nickel-plated aluminium, fitted with 4 stainless steel locking balls.
Available in male or female versions.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Connector Size | Miniature |
Termination Method | Crimp |
Series | 5332 |
Housing Material | Aluminium |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |