AB Connectors, ABCIR 13 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 32, Bayonet
- RS Stock No.:
- 341-8763
- Brand:
- AB Connectors
Discontinued product
- RS Stock No.:
- 341-8763
- Brand:
- AB Connectors
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
Chassis Plug Shell
Contacts must be purchased separately. Plug shells accept pin contacts, socket shells accept socket contacts
Chassis plugs only mate with cable sockets. Cable sockets only mate with chassis plugs
Chassis plugs only mate with cable sockets. Cable sockets only mate with chassis plugs
Standards
BS 9522; F0032; VG95234; NF F 16-101; BS6853
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Gender | Female |
Contact Gender | Male |
Current Rating | 20A |
Voltage Rating | 1.25 kV |
Shell Size | 32 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Crimp |
IP Rating | IP67 |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Housing Material | Aluminium Alloy |
Series | ABCIR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Shell Plating | Black Zinc Cobalt |