Glenair 14 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 20, MIL-DTL-5015
- RS Stock No.:
- 410-8805
- Mfr. Part No.:
- IT3102A20-27P
- Brand:
- Glenair
Discontinued product
Alternative
Amphenol Industrial, MS3102A 14 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 20, Screw
$32.22
Each
RS Stock No.: 298-2538
- RS Stock No.:
- 410-8805
- Mfr. Part No.:
- IT3102A20-27P
- Brand:
- Glenair
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
MIL-C-5015 IT Series connectors, panel mount
For the seals refer to codes 513-4085 onwards
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Gender | Female |
Contact Gender | Male |
Current Rating | 22A |
Voltage Rating | 500 V ac, 700 V dc |
Shell Size | 20 |
Mounting Type | Box Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold, Silver |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |